Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MU810-I/PT

MCU 16-bit dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU810-I/PT.

Augswan

Datasheet622 pages13 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+112%

CAD Models

Download Microchip DSPIC33EP256MU810-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray / IC MCU 16BIT 256KB FLASH 100TQFP
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray

Descriptions

Descriptions of Microchip DSPIC33EP256MU810-I/PT provided by its distributors.

MCU 16-bit dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
IC, MCU, 16-BIT, 256KB, RAM, 28KB, 60MIPS, A/D, 2X32-CH, 10-BIT, TQFP-100
MICROCHIP - DSPIC33EP256MU810-I/PT - IC, MCU, 16BIT, 256KB, 100TQFP
dsPIC33EP Series 28kB RAM 280 kB Flash 16-Bit Digital Signal Controller-TQFP-100
Tqfp 100 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP256MU810-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; FLASH; dsPIC
IC, MCU, 16BIT, 256KB, 100TQFP; Product Range: dsPIC33E Series; Core Frequency: 70MHz; Flash Memory Size: 280KB; No. of I/O's: 83I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 1.8V; DSC Case Style: T
3V~3.6V 1.1875MB FLASH 256KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT inside 83 3V 3.6V 60MHz CANbus,I2C,IrDA,LINbus,QEI,SPI,UART,USART,USB OTG A/D 32x10b/12b 16bit dsPIC QFP SMD mount 12mm*12mm*1mm
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 83 No. of timers: 9 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / UART / ECAN / PWM / PMP / USB OTG Package: TQFP-100 ADC resolution: 10 Bit Flash memory: 280 kB RAM: 28 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU810-I/PT.
  • DSPIC33EP256MU810-IPT
  • DSPIC33EP256MU810I/PT
  • DSPIC33EP256MU810IPT