Texas Instruments TUSB7320RKMR

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR 0 to 70
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB7320RKMR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages14 years ago
Datasheet117 pages14 years ago

HQonline

Factory Futures

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments TUSB7320RKMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.06
$ 7.9
$ 7.9
Stock
601,435
208,998
208,998
Authorized Distributors
3
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
-
5 Gbps
5 Gbps
Number of Ports
2
2
2
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB7320RKMR.

Descriptions

Descriptions of Texas Instruments TUSB7320RKMR provided by its distributors.

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR 0 to 70
USB 3.0 Super Speed Host Controller, 1.1V/3.3V, T/R, 100-Pin WQFN EP
Controller WQFN-100(9x9) USB ICs ROHS
UNIVERSAL SERIAL BUS CONTROLLER PQCC100
IC HOST-CNTLR 2-PORT USB3.0 WQFN100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.