Texas Instruments TUSB3410IVFG4

UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410IVFG4.

Texas Instruments

Datasheet98 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages14 years ago
Datasheet3 pages20 years ago
Technical Drawing2 pages25 years ago

Mouser

Newark

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TUSB3410IVFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 4.76
Stock
140,951
264,082
264,082
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
-
UART, USB
UART, USB
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
Tape & Reel (TR) 2006 UART USB 2.0 interface controller 2.97V~3.63V 1.4mm 25mA 12Mbps

Descriptions

Descriptions of Texas Instruments TUSB3410IVFG4 provided by its distributors.

UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Rs232/Irda Serial-To-Usb Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB3410IVFG4.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB3410IVFG4.