Texas Instruments TUSB2046BIRHBRQ1

Automotive Catalog 4-Port Full-Speed Universal Serial Bus Hub 32-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2046BIRHBRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TUSB2046BIRHBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.743
Stock
206,599
189,841
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
12 Mbps
Number of Ports
4
4
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V

Descriptions

Descriptions of Texas Instruments TUSB2046BIRHBRQ1 provided by its distributors.

Automotive Catalog 4-Port Full-Speed Universal Serial Bus Hub 32-VQFN -40 to 85
TUSB2046 Tape & Reel (TR) EAR99 USB 2.0 interface controller 3.3V~3.6V 5mm 40mA -40C~85C
4-Port HUB for the Universal Serial BUS Automotive 32-Pin VQFN EP T/R
USB Interface IC AC 4-Port Full-Speed Univ Serial Bus Hub
USB Bus Controller, CMOS, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.