Texas Instruments TUSB1210BRHBTQ1

e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface transceiver 50mV 1mm 480Mbps -40C~85C
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1210BRHBTQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Datasheet62 pages11 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-8.94%

CAD Models

Download Texas Instruments TUSB1210BRHBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 1.916
$ 1.916
Stock
297,653
561,731
561,731
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
1
1
Max Supply Voltage
-
4.8 V
4.8 V
Min Supply Voltage
-
1.71 V
1.71 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1210BRHBTQ1.

Descriptions

Descriptions of Texas Instruments TUSB1210BRHBTQ1 provided by its distributors.

e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface transceiver 50mV 1mm 480Mbps -40C~85C
IC TRANSCEIVER HALF 8/8 32VQFN / 8/8 Transceiver Half USB 2.0 32-VQFN (5x5)
Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85
USB Transceiver 1TR 480Mbps Automotive AEC-Q100 32-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.