Texas Instruments TUSB1064IRNQT

USB Type-C DP Alt Mode 10 Gbps Sink-Side Linear Redriver Crosspoint Switch 40-Pin WQFN T/R
$ 5.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1064IRNQT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.94%

CAD Models

Download Texas Instruments TUSB1064IRNQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.979
$ 5.26
$ 5.26
Stock
254,988
261,471
261,471
Authorized Distributors
4
4
4
Number of Channels
-
-
-
Data Rate
8.1 Gbps
8.1 Gbps
8.1 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1064IRNQT.

Descriptions

Descriptions of Texas Instruments TUSB1064IRNQT provided by its distributors.

USB Type-C DP Alt Mode 10 Gbps Sink-Side Linear Redriver Crosspoint Switch 40-Pin WQFN T/R
High Speed/Super Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 40-Pin WQFN EP
USB-C 10GBPS ALT MODE UFP MUX / Buffer, ReDriver 2 Channel 10Gbps 40-WQFN (6x4)
RE-DRIVER SW, USB 3.1, 8.1GBPS, WQFN-40; Type USB IC: Commutateur de re-pilote USB Type-C; Standard USB: USB 3.1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: WQFN; Nombre de
RE-DRIVER SW, USB 3.1, 8.1GBPS, WQFN-40; USB IC Type:USB Type-C Re-driver Switch; USB Standard:USB 3.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:WQFN; No. of Pins:40Pins; Data Rate:8.1Gbps; No. of Ports:2 Port; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB1064IRNQT .