Texas Instruments TSC2101IRGZRG4

4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2101IRGZRG4.

Alternate Parts

Price @ 1000
$ 4.219
Stock
41,921
1,272,139
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TSC2101IRGZRG4 provided by its distributors.

4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Audio Codec 2ADC / 2DAC 32-Bit 48-Pin VQFN EP T/R
Touch Screen Controllers Prog 4-Wire w/6 Audio Inputs
IC TOUCH SCREEN 12BIT SER 48QFN
SPECIALTY CONSUMER CIRCUIT PQCC48
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.