Texas Instruments TSC2046IRGVT

4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046IRGVT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages19 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.46%

CAD Models

Download Texas Instruments TSC2046IRGVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.09
$ 1.09
Stock
75,620,282
138,321,606
138,321,606
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046IRGVT.

Related Parts

Texas InstrumentsTSC2046EIRGVT
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
Texas InstrumentsADS7846IRGVT
4-wire Touch Screen Controller 16-VQFN -40 to 85
Analog DevicesAD7143ACPZ-1500RL7
Capacitance to Digital Converter 0.0435ksps 16bit 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TSC2046IRGVT provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Capacitive Touch Screen 4-Wire 16-Pin VQFN EP T/R
ALSO REQUIRES 1.5V TO 5.25V SUPPLY TSC2046 SPI Lead Free touch screen controller 3/5V 5.25V 280muA 1mm
IC TOUCH SCREEN CNTRLR 12-BIT 16-PIN VQFN
IC TOUCH SCREEN 12BIT SER 16QFN
Consumer Circuit, CMOS, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.