Texas Instruments TSB43DA42AZHCR

IEEE 1394a-2000Consumer Electronic Solution 196-Pin BGA MICROSTAR T/R
$ 8.876

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43DA42AZHCR.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.876
$ 8.876
Stock
351,465
449,368
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
196
196
Logic Function
-
-
Interface
Parallel
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TSB43DA42AZHCR provided by its distributors.

IEEE 1394a-2000Consumer Electronic Solution 196-Pin BGA MICROSTAR T/R
IEC61883, 1394a Link Layer Controller integrated with a 1394a, 400Mbps, 2-port Physical Layer (PHY) 196-BGA MICROSTAR 0 to 0
Controller IC; Device Type:Link Layer Controller; Package/Case:196-BGA MICROSTAR; No. of Pins:196; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.