Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN9117-MT

Description: LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9117-MT.

Microchip

Datasheet114 pages7 years ago
Datasheet6 pages24 years ago

SHENGYU ELECTRONICS

Factory Futures

Mouser

DigiKey

Inventory History

3 month trend:
+967%

CAD Models

Download Microchip LAN9117-MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
MicrochipLAN9116-MT
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray
Texas InstrumentsTSB42AC3PZT
TSB42AC3 Tray 8542.31.00.01 Parallel interface controller 3.3V 1mm 400Mbps 70C

Descriptions

Descriptions of Microchip LAN9117-MT provided by its distributors.

Description: LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Microchip LAN9117-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
LAN9117 Series 3.63 V 10 / 100 Mbps Half/Full Duplex SMT Ethernet - TQFP-100
CONTROLLER, ENET, 10/100BASE, 100TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3af; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: TQFP; No. of Pins: 100Pins; IC Interface Type: MII; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9117-MT.
  • LAN9117MT