Texas Instruments TSB41AB2PAP

Texas Instruments IEEE-1394a Cable Transceiver, 64-Pin, 4 Transceivers, SMD, HTQFP
$ 3.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB2PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet2 pages24 years ago
Datasheet9 pages27 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TSB41AB2PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 2.8
$ 2.8
Stock
1,114,008
282,821
282,821
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
4
4
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsTSB41AB1ZQE-64
IEEE 1394a One-Port Cable Transceiver/Arbiter 64-BGA MIC OSTA JUNIO 0 to 70
Texas InstrumentsTSB41AB2IPAP
IEEE 1394a Two-Port Cable Transceiver/Arbiter 64-HTQFP -40 to 85
MicrochipUSB3500-ABZJ
Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP

Descriptions

Descriptions of Texas Instruments TSB41AB2PAP provided by its distributors.

Texas Instruments IEEE-1394a Cable Transceiver, 64-Pin, 4 Transceivers, SMD, HTQFP
IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP 0 to 70
IC, CONTROLLER, 400MBPS, SMD; Device Type: Cable Transceiver; Data Rate: 400Mbps; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: HTQFP; No. of Pins: 64Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 41; Control Interface: PHY-LLC; IC Function: 2-Port Cable Transceiver & Arbiter; No. of I/O's: 16I/O's; Operating Temperature Range: 0°C to +70°C; Supply Current: 71mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB41AB-2PAP
  • TSB41AB2PAP .
  • TSB41AB2PAP ..