Texas Instruments TSB41AB2PAPR

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP64
$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB2PAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet2 pages24 years ago
Datasheet9 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-68.47%

CAD Models

Download Texas Instruments TSB41AB2PAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 3.69
$ 3.69
Stock
278,332
1,207,933
1,207,933
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsDS90CF386SLC
1.785Gbps Deserializers - Serializers / Deserializers ROHS
Texas InstrumentsDS90CF384AMTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments TSB41AB2PAPR provided by its distributors.

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP64
Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP T/R
IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP
Controller IC; Device Type:Cable Transceiver; Data Rate:400Mbps; Supply Current:71mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Package/Case:64-HTQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.