Texas Instruments TSB41AB2IPAP

IEEE 1394a Two-Port Cable Transceiver/Arbiter 64-HTQFP -40 to 85
$ 2.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB2IPAP.

Texas Instruments

Datasheet54 pages15 years ago
Datasheet2 pages24 years ago
Datasheet9 pages27 years ago

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB41AB2IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 3.69
$ 3.69
Stock
242,200
1,148,936
1,148,936
Authorized Distributors
2
2
2
Case/Package
TQFP
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsTUSB6250PFC
High Speed USB 2.0 to ATA/ATAPI Bridge Controller USB 2.0 3.3V Tray 80-Pin TQFP
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Texas InstrumentsTMDS261BPAG
IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins

Descriptions

Descriptions of Texas Instruments TSB41AB2IPAP provided by its distributors.

IEEE 1394a Two-Port Cable Transceiver/Arbiter 64-HTQFP -40 to 85
Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP Tray
IEEE 1394 3V 3.6V 400Mbps QFP SMD mount 1.05mm(height)
IEEE1394 (Firewire) Two-Port Cable Xcvr/Arbiter
IC TRANSCEIVER HALF 4/4 64HTQFP
IC CABLE TXRX/ARBITER 64-HTQFP
Controller IC; Device Type:Two Port Cable Transceiver; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:400Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.