Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSB12LV32TPZEP

Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
$ 27.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB12LV32TPZEP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet105 pages12 years ago
Datasheet104 pages19 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.89%

CAD Models

Download Texas Instruments TSB12LV32TPZEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.402
$ 12.25
$ 12.25
Stock
202,831
170,605
170,605
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
Texas InstrumentsDP83846AVHG
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
Texas InstrumentsHPC3130APBK
TEXAS INSTRUMENTS HPC3130APBK CONTROLLER, PCI, HOT-PLUG, 128LQFP

Descriptions

Descriptions of Texas Instruments TSB12LV32TPZEP provided by its distributors.

Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Parallel 400Mbps LQFP-100(14x14) Interface - Specialized ROHS
Enhanced product IEEE 1394-1995 and P1394a compliant general purpose link-layer controller 100-LQFP -40 to 105
TSB12LV32 ACTIVE (Last Updated: 6days ago) Tray EAR99 interface controller 3.3V 1.6mm 10muA 400Mbps
1 CHANNEL(S) 400M bps SERIAL COMM CONTROLLER PQFP100
IEEE1394 (Firewire) Mil Enh Gen Purp Link-Layer Cntrlr
LINK LAYER CONTROLLER 400MBPS LQFP100
IC MCU 32BIT 256KB FLASH 100TQFP
IC GP LINK LAYER CTRLR 100LQFP
1394 GP2-LYNX (ENHANCHED PLASTIC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.