Texas Instruments TS5L100PWR

5-V, 2: 1 (SPDT), 4-channel LAN switch 20-TSSOP 0 to 70
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5L100PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS5L100PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.181
Stock
226,228
242,535
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
7 ns
Turn-On Delay Time
7 ns
7 ns
Turn-Off Delay Time
4 ns
4 ns
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6.5 V
6.5 V
Max Supply Current
3 µA
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5L100PWR.

Related Parts

Texas InstrumentsTMP814PWR
Sensored single-phase BLDC gate driver for 12-V, 24-V or 48-V applications 20-TSSOP -40 to 85
Texas InstrumentsTMP816PWR
BIPOLAR Tape & Reel (TR) TMP816 Fan Controller motor controller 10V 14mA 4.4mm -30C~95C TA
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments TS5L100PWR provided by its distributors.

5-V, 2:1 (SPDT), 4-channel LAN switch 20-TSSOP 0 to 70
Analog Multiplexer Quad 2:1 20-Pin TSSOP T/R
Switches and Multiplexers Quad SPDT Wide BW LAN Sw
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO20
IC ETHERNET SWITCH QUAD 20TSSOP
WIDE BW LV LANSWITCH QUAD 2:1 MUX/DEMUX<AZ
TS5L100 QUAD-SPDT WIDE-BANDWIDTH
LAN Switch ICs; Supply Voltage Min:6V; Supply Voltage Max:6.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Bits:4; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.