Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A4624DCKR

Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4624DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing4 pages2 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.96%

CAD Models

Download Texas Instruments TS5A4624DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.755
$ 0.755
Stock
1,300,005
684,635
684,635
Authorized Distributors
5
2
2
Case/Package
SC
SC
SC
-3db Bandwidth
90 MHz
90 MHz
90 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
22 ns
65 ns
65 ns
Turn-Off Delay Time
8 ns
13 ns
13 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
50 nA
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4624DCKR.

Related Parts

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A4624DCKR provided by its distributors.

Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes
Analog Switch/Analog Multiplexer Single 1:2 6-Pin SC-70 T/R / IC SWITCH SPDT SC70-6
5V, 2:1 (SPDT), analog switch, 1Ω Ron 6-SC70 -40 to 85
1-OHM SPDT ANALOG SWITCH 5-V/3.3-V SINGLE-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER SPDT, 1 Func, 1 Channel, PDSO6
Analog Switch ICs 1-Ohm SPDT Analog Switch
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO6
TS5A4624 - SPDT ANALOG SWITCH, S
IC, ANALOG SWITCH, SINGLE, SPDT, SC-70-6; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 1.1ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SC-70; No. of Pins: 6Pins; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A4624DCKR .