Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A23159DGSTG4

IC SWITCH SPDTX2 900MOHM 10VSSOP 2 Circuit IC Switch 2: 1 900mOhm 10-VSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23159DGSTG4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages13 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments TS5A23159DGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.331
Stock
409,195
2,376,885
2,376,885
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A23159DGSTG4.

Related Parts

FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Texas InstrumentsTS5A23160DGSTG4
0.9-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsTS5A23157DGST
5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A23159DGSTG4 provided by its distributors.

IC SWITCH SPDTX2 900MOHM 10VSSOP 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
Analog Switch Dual SPDT 10-Pin VSSOP T/R
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
SPDT, 2 Func, 2 Channel, PDSO10
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:1.1ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.