Texas Instruments TS3USBCA410IRSVT

Surface Mount ROHS3Compliant NO LEAD QUAD USB Switch IC 2.6mm 550MHz 7.1Ohm 0.07mA
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USBCA410IRSVT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.87%

CAD Models

Download Texas Instruments TS3USBCA410IRSVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.549
$ 0.549
Stock
116,815
204,715
204,715
Authorized Distributors
1
0
0
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3USBCA410IRSVT.

Descriptions

Descriptions of Texas Instruments TS3USBCA410IRSVT provided by its distributors.

Surface Mount ROHS3Compliant NO LEAD QUAD USB Switch IC 2.6mm 550MHz 7.1Ohm 0.07mA
USB Type-C® SBU multiplexer 16-UQFN -40 to 85
1 550MHz USB UQFN-16 Analog Switches - Special Purpose ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.