Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3L301DGG

3.3-V, 2: 1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
$ 2.739
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L301DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3L301DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.739
$ 1.21
Stock
2,716,742
24,142,191
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
250 ps
-
Turn-On Delay Time
11.5 ns
11.5 ns
Turn-Off Delay Time
8.5 ns
8.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
600 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L301DGG.

Related Parts

Texas InstrumentsTS3DV416DGGR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
Texas InstrumentsDS90C365AMTX
LVDS 1 4 3V 18MHz 3.6V 85MHz LVCMOS,LVTTL 1.785Gbps TSSOP-48 SMD mount 1.05mm(height)
Texas InstrumentsSN75LVDS84ADGGR
89mA LVDS 0 4 3V 31MHz 3.6V 75MHz TTL 196Mbps TSSOP-48 SMD mount,glue mount 1.2mm(height)

Descriptions

Descriptions of Texas Instruments TS3L301DGG provided by its distributors.

3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
IC ETHERNET SWITCH 16X8 48TSSOP Networking Switch IC 8 Channel 48-TSSOP
8 900MHz LAN switch TSSOP-48 Analog Switches - Special Purpose ROHS
Texas Instruments Analog switch, TSSOPencapsulation, 48Pin
16-BIT TO 8-BIT SPDT GIGABIT LAN SWITCH WITH LOW AND FLAT ON-STATE RESISTANCE
Analog Multiplexer Octal 2:1 48-Pin TSSOP Tube
8-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO48
TS3L301 16-BIT TO 8-BIT SPDT GIG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.