Texas Instruments SN74CB3Q3384APWR

0.25ns single-phase 10 10 2 2.3V 3.6V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3384APWR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+32.42%

CAD Models

Download Texas Instruments SN74CB3Q3384APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.789
Stock
405,217
349,184
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3384APWR.

Related Parts

Texas InstrumentsSN74CB3Q6800PWR
0.225ns Single-Phase 10 10 1 2.3V 3.6V TSSOP-24 SMD 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTLV3861PWR
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 200MHz 40Ohm 5.8ns 2.5/3.3V
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CB3Q3384APWR provided by its distributors.

0.25ns single-phase 10 10 2 2.3V 3.6V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; On Resistance, Rds(on):9ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.