Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q6800PWR

CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1: 1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q6800PWR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q6800PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.427
$ 0.427
Stock
16,377,665
178,284,782
178,284,782
Authorized Distributors
5
4
4
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q6800PWR.

Related Parts

Texas InstrumentsSN74CB3Q3384APWR
0.25ns single-phase 10 10 2 2.3V 3.6V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CB3Q3245PWR
7.5ns single-phase 8 8 1 2.3V 3.6V 64mA -64mA TSSOP-20 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74CB3Q3244PWR
200μs single-phase 8 8 2 2.3V 3.6V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74CB3Q6800PWR provided by its distributors.

CB3Q/3VH/3C/2B e4 74CB3Q6800 10x 1:1 multiplexer circuit 500MHz 9Ohm 225ps 2.5/3.3V
0.225ns single-phase 10 10 1 2.3V 3.6V TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
10 BIT FET BUS SWITCH WITH PRECHAGED OUTPUTS 2.5V/3.3V LOW VOLTAGE HIGH BANDWIDTH BUS SWITCH | IC FET 10BIT SWITCH 24-TSSOP
Switch Logic IC; On Resistance, Rds(on):9ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.