Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SEC1200-CN-02

IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SEC1200-CN-02.

Augswan

Datasheet0 pages0 years ago

Related Parts

MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Analog DevicesMAX7318ATG+
2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection
NXP SemiconductorsPCA9502BS,157
I2C/SPI Interface 400kHz 2.7V/3.6V 24-Pin HVQFN EP Tray
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray

Descriptions

Descriptions of Microchip SEC1200-CN-02 provided by its distributors.

IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
I/O Controller Interface IC SMART CARD BRIDGE TO USB
Smart Card Bridge to USB SPI and UART Interfaces
IC INTERFACE SPECIALIZED 24QFN
Smart Card Controller 24-Pin QFN Tray
SMART CARD BRIDGE TO FULL SPEED USB
IC, SMART CARD BRIDGE - USB, 24QFN; Bridge Type: Smart Card to USB, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEC1200CN02