Texas Instruments TRF6903PTR

SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF6903PTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages18 years ago
Datasheet38 pages22 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TRF6903PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 4.028
Stock
103,073
130,157
130,157
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Frequency
915 MHz
915 MHz
915 MHz
Data Rate
64 kbps
64 kbps
64 kbps
Interface
SPI
SPI
SPI
Current - Receiving
20 mA
20 mA
20 mA
Current - Transmitting
37 mA
37 mA
37 mA
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF6903PTR.

Related Parts

Texas InstrumentsTRF6900APTR
Single-Chip RF Transceiver 48-LQFP 0 to 0
Texas InstrumentsTRF6900APT
SINGLE-CHIP RF TRANSCEIVER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6900APTRG4
Single-Chip RF Transceiver 48-LQFP -20 to 70
Texas InstrumentsTRF6901PT
Single-Chip RF Transceiver 48-LQFP -40 to 85
Texas InstrumentsTRF6901PTR
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments TRF6903PTR provided by its distributors.

SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Single-Chip RF Transceiver 48-LQFP
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.