Texas Instruments TRF6900APTR

Single-Chip RF Transceiver 48-LQFP 0 to 0
$ 3.476

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF6900APTR.

Texas Instruments

Datasheet34 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet77 pages27 years ago

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TRF6900APTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 3.296
$ 3.296
Stock
274,287
191,251
191,251
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
-
-
Frequency
950 MHz
-
-
Data Rate
100 kbps
-
-
Interface
SPI
-
-
Current - Receiving
26 mA
-
-
Current - Transmitting
37 mA
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.2 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF6900APTR.
Reference Designs

Related Parts

Texas InstrumentsTRF6903PT
Single-Chip RF Transceiver 48-LQFP
Texas InstrumentsTRF6903PTR
SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6901PTR
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP T/R
Texas InstrumentsTRF6901PT
Single-Chip RF Transceiver 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TRF6900APTR provided by its distributors.

Single-Chip RF Transceiver 48-LQFP 0 to 0
RF Transceiver 2.5V/3.3V 48-Pin LQFP T/R
Tape & Reel (TR) Surface Mount ASK FSK OOK TxRx Only IC RF TxRx Only 2.2V~3.6V 4.5dBm 850MHz~950MHz 100kbps
21mA~37mA 26mA ASK,FSK,OOK 850MHz 950MHz SPI SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.