Texas Instruments TRF6903PT

Single-Chip RF Transceiver 48-LQFP
$ 4.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF6903PT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages22 years ago
Technical Drawing2 pages27 years ago

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF6903PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 3.904
Stock
130,157
136,123
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Frequency
915 MHz
930 MHz
Data Rate
64 kbps
64 kbps
Interface
SPI
SPI
Current - Receiving
20 mA
18 mA
Current - Transmitting
37 mA
32 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
2.2 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF6903PT.

Related Parts

Texas InstrumentsTRF6900APTR
Single-Chip RF Transceiver 48-LQFP 0 to 0
Texas InstrumentsTRF6900APT
SINGLE-CHIP RF TRANSCEIVER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6900APTRG4
Single-Chip RF Transceiver 48-LQFP -20 to 70
Texas InstrumentsTRF6901PT
Single-Chip RF Transceiver 48-LQFP -40 to 85
Texas InstrumentsTRF6901PTR
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments TRF6903PT provided by its distributors.

Single-Chip RF Transceiver 48-LQFP
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP Tray
8dBm 10mA~37mA General ISM < 1GHz 10mA~20mA ASK,FSK,OOK 315MHz 3.6V 915MHz 64Kbps SPI 10mA 6.5 dB 2.2V QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.