Texas Instruments TRF6901PTR

Rf Transceiver Fsk/ook 2.5V/3.3V 48-PIN LQFP T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF6901PTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet77 pages27 years ago

Arrow Electronics

Jameco (USA)

iiiC

CAD Models

Download Texas Instruments TRF6901PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 4.028
Stock
188,102
141,330
141,330
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Frequency
930 MHz
915 MHz
915 MHz
Data Rate
64 kbps
64 kbps
64 kbps
Interface
SPI
SPI
SPI
Current - Receiving
18 mA
20 mA
20 mA
Current - Transmitting
32 mA
37 mA
37 mA
Sensitivity (dBm)
-
-
-
Min Supply Voltage
1.8 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF6901PTR.
Reference Designs

Related Parts

Texas InstrumentsTRF6903PT
Single-Chip RF Transceiver 48-LQFP
Texas InstrumentsTRF6903PTR
SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6900APTR
Single-Chip RF Transceiver 48-LQFP 0 to 0
Texas InstrumentsTRF6900APT
SINGLE-CHIP RF TRANSCEIVER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6900APTRG4
Single-Chip RF Transceiver 48-LQFP -20 to 70

Descriptions

Descriptions of Texas Instruments TRF6901PTR provided by its distributors.

RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP T/R
Single-Chip RF Transceiver 48-LQFP
Ic,Rf Modulator/Demodulator,Qfp,48Pin,Plastic
IC,TRF6901PTR,SINGLE CHIP RF T RANSCEIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF6901PTR.