Texas Instruments TRF6900APT

SINGLE-CHIP RF TRANSCEIVER RF and Baseband Circuit, CMOS, PQFP48
$ 4.061

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF6900APT.

Newark

Datasheet34 pages18 years ago

Texas Instruments

DigiKey

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF6900APT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.061
$ 3.476
$ 3.476
Stock
162,563
271,225
271,225
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Frequency
950 MHz
950 MHz
950 MHz
Data Rate
100 kbps
100 kbps
100 kbps
Interface
SPI
SPI
SPI
Current - Receiving
26 mA
26 mA
26 mA
Current - Transmitting
37 mA
37 mA
37 mA
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF6900APT.
Reference Designs

Related Parts

Texas InstrumentsTRF6903PTR
SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6901PT
Single-Chip RF Transceiver 48-LQFP -40 to 85
Texas InstrumentsTRF6901PTR
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments TRF6900APT provided by its distributors.

SINGLE-CHIP RF TRANSCEIVER RF and Baseband Circuit, CMOS, PQFP48
Single-Chip RF Transceiver 48-LQFP 0 to 0
RF Transceiver 2.5V/3.3V 48-Pin LQFP Tray
4.5dBm 21mA~37mA General ISM < 1GHz 26mA ASK,FSK,OOK 850MHz 3.6V 950MHz 100Kbps SPI 26mA 2.2V QFP SMD mount 1.45mm(height)
Transceiver IC; Frequency Band Range:850 to 950MHz; Frequency Band Type:ISM; Integrated MCU Type:TI MSP430 MCU; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-PQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.