Texas Instruments TRF3765IRHBR

Clock Generator 0.5MHz to 350MHz-IN 4800MHz-OUT 32-Pin VQFN EP T/R
$ 8.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF3765IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet50 pages13 years ago
Datasheet51 pages14 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages14 years ago

LCSC

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF3765IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.8
$ 12.3
Stock
132,553
149,391
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
4.8 GHz
4.8 GHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTRF3761-HIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-JIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-FIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRF3765IRHBR provided by its distributors.

Clock Generator 0.5MHz to 350MHz-IN 4800MHz-OUT 32-Pin VQFN EP T/R
Clock Integer-N/Fractional-N VCO 32-VFQFN Exposed Pad TRF3765 clock generator ic 3.6V 4.8GHz 190mA 5mm
300M-4800MHz Low Noise Integer-N/Fractional-N PLL with Integrated VCO and up to 8 Outputs 32-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.