Texas Instruments TRF3761-FIRHAR

Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
$ 8.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF3761-FIRHAR.

Texas Instruments

Datasheet60 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet59 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TRF3761-FIRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.01
$ 15.125
Stock
185,327
170,738
Authorized Distributors
2
3
Frequency
-
-
Max Frequency
1.98 GHz
1.98 GHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN EP
VQFN
Packaging
Tape & Reel (TR)
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
5 V
5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF3761-FIRHAR.

Related Parts

Texas InstrumentsTRF3761-GIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-DIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-HIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRF3761-FIRHAR provided by its distributors.

Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Clock Generator 10MHz to 104MHz-IN 40-Pin VQFN EP T/R
PLL Frequency Synthesizer Single 40-Pin VQFN EP T/R
QUAD Obsolete Surface Mount NICKEL PALLADIUM GOLD Integer-N Synthesizer/VCO IC -40C~85C 6mm 150mA 1.98GHz
IC, PLL WITH VCO, 1.984GHZ, QFN-40; PLL Type:Frequency Synthesis; Frequency:1.984GHz; Supply Current:150mA; Supply Voltage Range:4.5V to 5.25V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF3761FIRHAR