Texas Instruments TRF3761-CIRHAT

Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
$ 14.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF3761-CIRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet59 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TRF3761-CIRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF3761-CIRHAT.

Related Parts

Texas InstrumentsTRF3761-FIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-GIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3762-EIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRF3761-CIRHAT provided by its distributors.

Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Clock Integer-N Synthesizer/VCO 40-VFQFN Exposed Pad TRF3761 clock generator circuit 5V 1.79GHz 150mA 6mm
Clock Generator 10MHz to 104MHz-IN 40-Pin VQFN EP T/R
PLL Frequency Synthesizer Single 40-Pin VQFN EP T/R
IC, PLL WITH VCO, 1.79GHZ, QFN-40; PLL Type:Frequency Synthesis; Frequency:1.79GHz; Supply Current:150mA; Supply Voltage Range:4.5V to 5.25V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF3761CIRHAT