Texas Instruments TPS92515HVDGQR

Tape & Reel (TR) TPS92515 Step-Down (Buck) Analog PWM led driver 3mm 2A 40V -40C~150C TJ
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92515HVDGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
+6.04%

CAD Models

Download Texas Instruments TPS92515HVDGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.5
$ 1.5
Stock
403,869
725,077
725,077
Authorized Distributors
3
3
3
Case/Package
MSOP
-
-
Number of Pins
10
10
10
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS92515HVDGQR provided by its distributors.

Tape & Reel (TR) TPS92515 Step-Down (Buck) Analog PWM led driver 3mm 2A 40V -40C~150C TJ
Step-down 1 DC-DCVoltage Stabilizer 2A 5.5V~65V MSOP-10-EP LED Drivers ROHS
65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125
IC LED DRV RGLTR PWM 2A 10HVSSOP / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP
LED Driver; buck; CH:1; 2MHz; 2A; PWM dimming; internal MOSFET transistor; high-side current; 5.5-65V; -40+125 deg.C; SMD; MSOP10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.