Texas Instruments TPS92310DGS/NOPB

Off-line primary side sensing LED driver with PFC 10-VSSOP -40 to 125
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92310DGS/NOPB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92310DGS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.648
Stock
287,530
2,147,146
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS92001DGKR
General-purpose PWM controller with 10V Turn-on Threshold for LED Lighting 8-VSSOP -40 to 105
Texas InstrumentsTPS92002DGKR
General-purpose PWM controller with 15V Turn-on Threshold for LED Lighting 8-VSSOP -40 to 105
Texas InstrumentsTPS92001DGK
General-purpose PWM controller with 10V Turn-on Threshold for LED Lighting 8-VSSOP -40 to 105
Texas InstrumentsTPS92002DGK
General-purpose PWM controller with 15V Turn-on Threshold for LED Lighting 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPS92310DGS/NOPB provided by its distributors.

Off-line primary side sensing LED driver with PFC 10-VSSOP -40 to 125
Tape & Reel (TR) TPS92310 Flyback Surface Mount led driver 3mm 1.5mA 36V 75kHz
LED Driver 7 Segment 1500uA Supply Current 10-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92310DGSNOPB