Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS92075D/NOPB

Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92075D/NOPB.

Newark

Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Datasheet27 pages13 years ago

Texas Instruments

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92075D/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.713
Stock
458,493
548,885
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
11 V
-
Max Input Voltage
18 V
-
Max Output Current
-
-
Output Voltage
120 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS92023DR
Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
Texas InstrumentsTPS92023D
esonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
Diodes Inc.AP1682EMTR-G1
Tape & Reel (TR) Surface Mount EAR99 2012 led driver 4.9mm 21V -40C~105C TA
Texas InstrumentsLM3444MA/NOPB
Step-Down (Buck) 1A 9V 8V 60V 13V No SOIC-8 wire mounting,SMD mount 1.5mm(height)
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS92075D/NOPB provided by its distributors.

Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
Tube TPS92075 Step-Down (Buck) Step-Up (Boost) Triac led driver 4.9mm 2.5mA 18V 65Hz
Step-Down (Buck),Step-Up (Boost) 2A 10.5V 18V No SOIC-8 wire mounting,SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92075DNOPB