Texas Instruments TPS92023DR

Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92023DR.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92023DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.597
Stock
572,107
240,834
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
18 V
18 V
Max Output Current
5 A
5 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
300 V
300 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92023DR.

Related Parts

Texas InstrumentsTPS92075D/NOPB
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
Diodes Inc.AP1682EMTR-G1
Tape & Reel (TR) Surface Mount EAR99 2012 led driver 4.9mm 21V -40C~105C TA
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Texas InstrumentsTPS92314ADR/NOPB
high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7

Descriptions

Descriptions of Texas Instruments TPS92023DR provided by its distributors.

Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
Tape & Reel (TR) TPS92023 Half-Bridge Surface Mount led driver 4.9mm 5A 18V -40C~125C TJ
LED DRVR Resonant 1-CH Analog 300V 5A 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.