Texas Instruments TPS92023D

esonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92023D.

Newark

Datasheet23 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TPS92023D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
$ 0.864
Stock
228,239
559,737
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
18 V
18 V
Max Output Current
5 A
5 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
300 V
300 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92023D.

Related Parts

Texas InstrumentsTPS92075D/NOPB
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
Diodes Inc.AP1682EMTR-G1
Tape & Reel (TR) Surface Mount EAR99 2012 led driver 4.9mm 21V -40C~105C TA
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Texas InstrumentsTPS92314ADR/NOPB
high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7

Descriptions

Descriptions of Texas Instruments TPS92023D provided by its distributors.

esonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
LED DRVR Resonant 1-CH Analog 300V 5A 8-Pin SOIC T/R
LED DRVR 12V/15V 8-Pin SOIC Tube
IC LED DRIVER CONTROLLER 8SOIC
Resonant-Switching Controller for LED
TPS92023 RESONANT-SWITCHING DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.