What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS92075DR/NOPB

Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125

$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92075DR/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS92075DR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.778
Stock
516,053
408,689
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
-
11 V
Max Input Voltage
-
18 V
Max Output Current
-
-
Output Voltage
-
120 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED DRVR 2Segment 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V 8-Pin SOIC N T/R
LED Driver 72 Segment 4500uA Supply Current 8-Pin SOIC N T/R / IC LED DVR CURR MODE 8SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Texas InstrumentsTPS92314D/NOPB
Off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS92075DR/NOPB provided by its distributors.

Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
Step-Down (Buck),Step-Up (Boost) 18V 18V No SOIC-8 wire mounting,SMD mount,glue mount
Tape & Reel (TR) TPS92075 Step-Down (Buck) Step-Up (Boost) Triac led driver 4.9mm 1.3mA 18V 65Hz
LED Lighting Drivers Non-iso Phase Dimm Buck PFC LED Dvr
IC LED DRIVER OFFL TRIAC 8SOIC
TPS92075 NON-ISOLATED, PHASE DIM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92075DRNOPB