Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS84410RKGT

3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84410RKGT.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago

Farnell

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+1072%

CAD Models

Download Texas Instruments TPS84410RKGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.13
$ 4.912
Stock
132,507
236,172
Authorized Distributors
4
4
Case/Package
QFN
BQFN
Number of Pins
39
39
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
-
Max Output Voltage
3.6 V
-
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84410RKGT.

Related Parts

Texas InstrumentsLMZ30604RKGT
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30606RKGT
2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30602RKGT
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Analog DevicesMAX8660ETL+
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments TPS84410RKGT provided by its distributors.

3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
Buck 500kHz Adjustable, DC 1 800mV~3.6V 800mV 6V 2.95V QFN SMD 11mm × 9mm × 2.8mm
IC BUCK SYNC ADJ 4A 39B1QFN / Module DC-DC 1-OUT 0.8V to 3.6V 4A 39-Pin B1QFN T/R
SYNCHRONOUS BUCK CONVERTER, 4A, QFN39
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 39; Package Code: HQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.