Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS84410RKGR

3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
$ 4.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84410RKGR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-80.83%

CAD Models

Download Texas Instruments TPS84410RKGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.912
$ 7.13
Stock
236,182
132,497
Authorized Distributors
4
4
Case/Package
BQFN
QFN
Number of Pins
39
39
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
3.6 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84410RKGR.

Related Parts

Texas InstrumentsTPS84610RKGT
2.95-V to 6-V Input, 6-A synchronous buck, integrated power solution 39-B1QFN -40 to 85
Texas InstrumentsTPS84610RKGR
2.95-V to 6-V Input, 6-A synchronous buck, integrated power solution 39-B1QFN -40 to 85
Texas InstrumentsTPS84620RUQR
4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84621RUQT
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84621RUQR
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84320RUQT
4.5-V to 14.5-V Input, 3-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS84410RKGR provided by its distributors.

3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
Buck 500KHz Adjustable,DC 1 800mV~3.6V 800mV 6V 2.95V QFN SMD mount,glue mount 11mm*9mm*2.8mm
Switching Regulator, Voltage-mode, 4A, 2000kHz Switching Freq-Max, PQCC39

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.