Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS84610RKGR

2.95-V to 6-V Input, 6-A synchronous buck, integrated power solution 39-B1QFN -40 to 85
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84610RKGR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-79.38%

CAD Models

Download Texas Instruments TPS84610RKGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 6.883
Stock
224,820
343,374
Authorized Distributors
2
3
Case/Package
BQFN
BQFN
Number of Pins
39
39
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
3.6 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84610RKGR.

Related Parts

Texas InstrumentsTPS84410RKGR
3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
Texas InstrumentsTPS84621RUQT
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84620RUQR
4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS84610RKGR provided by its distributors.

2.95-V to 6-V Input, 6-A synchronous buck, integrated power solution 39-B1QFN -40 to 85
Switching Regulator, Voltage-mode, 6A, 2000kHz Switching Freq-Max, PQCC39
Buck DC-DC Converter 500kHz~2MHz Adj, 800mV~3.6V In, 800mV Out, 6V Max, 2.95V Ref, QFN SMD, Adhesive Mount, 11mm × 9mm × 2.8mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.