Texas Instruments TPS84259RKGT

4.5V to 40V, 2A up to 15W Negative-Output Integrated Power Solution 41-B1QFN -40 to 85
$ 11.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84259RKGT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet25 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments TPS84259RKGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.34
$ 9.994
Stock
134,675
19,428,535
Authorized Distributors
2
4
Case/Package
BQFN
BQFN
Number of Pins
41
41
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
800 kHz
900 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-17 V
-
Max Output Voltage
-3 V
-
Efficiency
86 %
86 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84259RKGT.

Related Parts

Texas InstrumentsTPS84250RKGR
7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85
Texas InstrumentsTPS84250RKGT
IC Reg Buck Adj 2.5A 41B1QFN / Module Dc-dc 1-OUT 2.5V to 15V 2.5A 41-PIN B1QFN T/r
Texas InstrumentsTPS84621RUQT
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS84259RKGT provided by its distributors.

4.5V to 40V, 2A up to 15W Negative-Output Integrated Power Solution 41-B1QFN -40 to 85
Module DC-DC 1-OUT -0.3V to -17V 2A 15W 41-Pin B1QFN T/R
Dc/Dc Converter, 800Khz, B1Qfn-41; Dc/Dc Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:40V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:B1Qfn; No. Of Pins:41Pins; Output Current:2A; Output Voltage Min:-17V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS84259RKGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS84259RKGT .