Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS8268120SIPT

IC Reg Buck 1.2V 1.6A Sync 9SIP / Module Dc-dc 1-OUT 1.2V 1.6A 9-PIN Usip T/r
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS8268120SIPT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.37%

CAD Models

Download Texas Instruments TPS8268120SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.17
Stock
157,212
335,807
Authorized Distributors
2
3
Case/Package
SIP
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
5.5 MHz
5.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS8268180SIPT
DC DC CONVERTER 1.8V Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Texas InstrumentsTPS82675SIPT
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS826765SIPT
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82671SIPT
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsTPS82084SILT
IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsTPS82085SILT
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS8268120SIPT provided by its distributors.

IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R
DC DC CONVERTER 1.2V Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.6A 2.5V - 5.5V Input
5.5MHz DC,Fixed 1 1.2V 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Dc/Dc Conv, Buck, 5.5Mhz, 1.2V, Usip-9
Conv DC-DC Single Step Down 2.5V to 5.5V 9-Pin uSIP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.