Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS826765SIPT

600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
$ 1.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS826765SIPT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS826765SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS82675SIPT
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS82671SIPT
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
Texas InstrumentsTPS82084SILT
IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsTPS82085SILT
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Texas InstrumentsTPS8268180SIPT
DC DC CONVERTER 1.8V Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Texas InstrumentsTPS8268120SIPT
IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R

Descriptions

Descriptions of Texas Instruments TPS826765SIPT provided by its distributors.

600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
DC DC CONVERTER 1.05V Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 600mA 2.3V - 4.8V Input
5.45MHz DC,Fixed 1 1.05V 4.8V 2.3V SIP SMD mount,glue mount 3mm*2.4mm*1mm
DC-DC CONVERTER, BUCK, 5.5MHZ, USIP-8
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin uSIP T/R
Module DC-DC 1-OUT 1.05V 0.6A 8-Pin uSIP T/R
IC REG BCK SYNC 1.05V 0.6A 8USIP
TPS826765 - 600MA FULLY INTEGRAT
BUCK, 2.3-4.8V, 0.6A, 1.05V, 8SIP; Primary Input Voltage:4.8V; No. of Outputs:1; Output Voltage:1.05V; Output Current:600mA; Voltage Regulator Case Style:µSIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Approvals / Standards:(Not Applicable); DC / DC Converter Output Type:Fixed; DC / DC Converter Type:Non Isolated POL; Depth:2.9mm; Height:1mm; Operating Temperature Range:-40°C to +85°C; Output Current Max:600mA; Output Power Max:630mW; Width:2.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.