What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS8268120SIPR

Buck type 5.5MHz DC,Fixed 1 1.2V 5.5V 2.5V USIP-9 SMD mount 2.9mm*2.3mm*1mm
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS8268120SIPR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
-4.08%

CAD Models

Download Texas Instruments TPS8268120SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.338
Stock
301,979
113,447
Authorized Distributors
3
3
Case/Package
-
SIP
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
5.5 MHz
5.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS8268105SIPR
5.5MHz DC,Fixed 1 1.05V 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Texas InstrumentsTPS8268150SIPT
5.5MHz DC,Fixed 1 1.5V 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Texas InstrumentsTPS8268105SIPT
IC REG BUCK 1.05V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.05V 1.6A 9-Pin uSIP T/R
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.5V 2A 9-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments TPS8268120SIPR provided by its distributors.

Buck type 5.5MHz DC,Fixed 1 1.2V 5.5V 2.5V USIP-9 SMD mount 2.9mm*2.3mm*1mm
DC DC CONVERTER 1.2V 1.6A / TPS8268x 1600-mA High-Efficiency MicroSiP Step-Down Converter Module
Conv DC-DC Single Step Down 2.5V 5.5V 9-Pin uSIP T/R
IC REG BUCK 1.2V 1.6A SYNC 9SIP
Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R
Non-Isolated DC/DC Converters 1.6-A, HIGH-EFFICIENCY MicroSiP STEP-DOWN CONVERTER Module 9-uSiP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.