Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS82675SIPR

600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82675SIPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Datasheet28 pages15 years ago

HQonline

Inventory History

3 month trend:
-57.31%

CAD Models

Download Texas Instruments TPS82675SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.875
Stock
365,152
853,061
Authorized Distributors
3
3
Case/Package
BGA
SIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
5.45 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
-
-
Max Output Voltage
-
1.2 V
Efficiency
90 %
90 %
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82675SIPR.

Related Parts

Texas InstrumentsTPS82677SIPR
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
Texas InstrumentsTPS826765SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82674SIPT
600-mA, High-Efficiency MicroSiP Step-Down Converter (Profile

Descriptions

Descriptions of Texas Instruments TPS82675SIPR provided by its distributors.

600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Buck Converter In Microsip Vout=1.20V
DC to DC Converter Step-Down 1.2V 600mA 8-Pin uSIP T/R
5.45MHz DC,Fixed 1 1.2V 4.8V 2.3V SIP SMD mount,glue mount 3mm*2.4mm*1mm
DC DC CONVERTER 1.2V 0.72W Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R
IC MCU 32BIT 32KB FLASH 28UFQFPN
TPS82675 600MA FULLY INTEGRATED,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.