Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSFR2100U

Fairchild Power Switch (FPS) for Half-Bridge Resonant Converters | IC SWIT PROG OVP OCP 9SIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSFR2100U.

IHS

Datasheet18 pages16 years ago
Datasheet0 pages0 years ago

Augswan

CAD Models

Download onsemi FSFR2100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTPS8268120SIPT
IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R
Texas InstrumentsTPS82084SILT
IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsTPS82085SILT
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Texas InstrumentsTPS82675SIPT
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS826765SIPT
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
Texas InstrumentsTPS82671SIPT
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8

Descriptions

Descriptions of onsemi FSFR2100U provided by its distributors.

Fairchild Power Switch (FPS) for Half-Bridge Resonant Converters | IC SWIT PROG OVP OCP 9SIP
300kHz 500V 11.3V~25V SIP-9 AC-DC Controllers and Regulators ROHS
Power Switch Hi Side/Lo Side 10.5A 9-Pin SIP Rail
Isolated RoHS Compliant Obsolete EN Frequency Control Converter Offline 380mOhm -40C~130C TJ 8A Up to 300kHz
Half Bridge Based Peripheral Driver
Current Limiting Over Load Over Temperature Over Voltage Tube FSFR R-XZFM-T9 dc ac converter 500V 400W Up to 300kHz -40C~130C TJ
IC OFFLINE SW HALF-BRIDGE 9SIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSFR-2100U