Texas Instruments LM317LM

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.05A 8-Pin SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LM.

element14 APAC

Datasheet27 pages11 years ago
Datasheet26 pages13 years ago

Entegreci

National Semiconductor

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317LM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
146,731
19,229,292
19,229,292
Authorized Distributors
0
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
-
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
1.2 V
37 V
37 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.8 V
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Related Parts

Texas InstrumentsTL317PSR
65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 , 1.85mm
Texas InstrumentsTPS7A4201DGNT
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC -40C~125C 750mW 100mA 1.7V
Texas InstrumentsLP2995MRX/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators

Descriptions

Descriptions of Texas Instruments LM317LM provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.05A 8-Pin SOIC
Voltage Regulator; 0.01% V (Typ.); 0.1% (Typ.); -40 degC; 125 degC; SOIC Narro
3-TERMINAL 0.1AMP POSITIVE ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:100mA; Dropout Voltage, Vdo:1.8V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: No
V REG ADJ +1.2/37V, SMD, SOIC8, 317; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Dropout Voltage Vdo:1.8V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:LM317LM; IC Generic Number:317; Input Voltage Max:40V; Input Voltage Min:4.2V; Logic Function Number:317; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Output Current Max:0.1A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:SOIC; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable
The LM317L is an adjustable 3-terminal positive voltage regulator capable of supplying 100mA over a 1.2V to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, both line and load regulation are better than standard fixed regulators. Also, the LM317L is available packaged in a standard TO-92 transistor package which is easy to use. In addition to higher performance than fixed regulators, the LM317L offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators. Besides replacing fixed regulators, the LM317L is useful in a wide variety of other applications. Since the regulator is "floating" and sees only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. Also, it makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground which programs the output to 1.2V where most loads draw little current. The LM317L is available in a standard TO-92 transistor package, the SO-8 package, and 6-Bump micro SMD package. The LM317L is rated for operation over a -25oC to 125oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317 LM