Texas Instruments TL317PSR

65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 , 1.85mm
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL317PSR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TL317PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.854
Stock
269,150
596,463
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
5 V
5 V
Max Input Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 100mA 4.9mm
Standard Regulator Pos 8V 0.1A 8-Pin SOIC T/R
onsemiKA79L05AD
Linear Voltage Regulator IC Negative Fixed Output -5V 100mA 8-SOP
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TL317PSR provided by its distributors.

65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 , 1.85mm
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1.5 %; Terminal Finish: NICKEL PALLADIUM GOLD;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.