Texas Instruments TPS79918YZUT

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79918YZUT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages13 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet29 pages18 years ago
Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79918YZUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.335
Stock
236,739
2,478,005
Authorized Distributors
4
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
BGA
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS79918DRVT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Texas InstrumentsTPS79918DRVR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Texas InstrumentsTLV70018DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS79918YZUT provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
70dB~38dB(100Hz~100kHz) 60¦ÌA Fixed 200mA 1 1.8V 2.7V 1.8V 6.5V 180mV@ 200mA 0.002 %/mA 0.02%/V DSBGA-5 , 1.57mm*1.2mm*550¦Ìm
TPS79918 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 100mV 625mum 200mA 530mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.