Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79201DBVR

100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79201DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-19.06%

CAD Models

Download Texas Instruments TPS79201DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 1
$ 1
Stock
792,075
331,832
331,832
Authorized Distributors
5
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
55 mV
55 mV
55 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79201DBVR.

Related Parts

Texas InstrumentsTPS79101DBVR
100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79101DBVT
100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79230DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79201DBVR provided by its distributors.

100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R
Ic, Voltage Regulator; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79201DBVR
70dB~47dB(100Hz~100kHz) 250μA positive electrode Adjustable 100mA 1 1.2V 2.7V 5.5V 5.5V 110mV 5mV 0.05(Typ) SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS79201 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 55mV 1.45mm 100mA 561mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79201DBVR .