Texas Instruments TPS781330220DDCT

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS781330220DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages20 years ago

Augswan

Newark

Verical

Inventory History

3 month trend:
-5.45%

CAD Models

Download Texas Instruments TPS781330220DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.372
Stock
122,112
638,830
Authorized Distributors
2
4
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.2 V
2.2 V
Output Current
150 mA
150 mA
Dropout Voltage
-
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS781330220DDCT.

Related Parts

Texas InstrumentsTPS780330220DDCR
LDO, FIXED, 3.3V, 150MA, TSOT-23-5; OUTP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS780330220DDCT
Texas Instruments TPS780330220DDCT, LDO Regulator, 150mA, 2.2 V, 3.3 V, ±2% 5-Pin, SOT-23
Texas InstrumentsTPS780270200DDCR
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS781330220DDCT provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
40dB~15dB(10Hz~1kHz) 1.3¦ÌA Fixed 150mA 1 3.3V 2.2V 3.3V,2.2V 5.5V 250mV@ 150mA,- 2% 1% SOT-23-THIN , 2.9mm*1.6mm*870¦Ìm
TPS781330220 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 1.1mm 150mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.